Recom, 9 → 12V Output, 25W Output, 2.1A Output, Constant Current
- RS Stock No.:
- 829-3742
- Mfr. Part No.:
- RACD25-2100A
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 829-3742
- Mfr. Part No.:
- RACD25-2100A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 9 → 12V | |
| Maximum Output Power | 25W | |
| Output Current | 2.1A | |
| Input Voltage | 90 → 295 V ac | |
| Operation | Constant Current | |
| Dimming Operation | 1-10 V PWM Resistance | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Voltage Rating | 90 → 295V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 9 → 12V | ||
Maximum Output Power 25W | ||
Output Current 2.1A | ||
Input Voltage 90 → 295 V ac | ||
Operation Constant Current | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Voltage Rating 90 → 295V ac | ||
- COO (Country of Origin):
- CN
