RS PRO, 12V Output, 79.92W Output, 6.66A Output, Constant Voltage

Stock information currently inaccessible
RS Stock No.:
816-0141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V

Maximum Output Power

79.92W

Output Current

6.66A

Input Voltage

180 → 264 V ac

Operation

Constant Voltage

Dimming Operation

Triac

AC or DC Input Voltage

ac

IP Rating

IP66

Voltage Rating

180 → 264V ac

Standards Met

EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-2-13

COO (Country of Origin):
CN