Recom, 60 → 107V Output, 150W Output, 1.4A Output, Constant Current
- RS Stock No.:
- 811-7351
- Mfr. Part No.:
- RACD150-1400A
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-7351
- Mfr. Part No.:
- RACD150-1400A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 60 → 107V | |
| Maximum Output Power | 150W | |
| Output Current | 1.4A | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Current | |
| Dimming Operation | 1-10 V, PWM | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Voltage Rating | 90 → 305V ac | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 60 → 107V | ||
Maximum Output Power 150W | ||
Output Current 1.4A | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
Dimming Operation 1-10 V, PWM | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Voltage Rating 90 → 305V ac | ||
- COO (Country of Origin):
- CN
