GE, 12V Output, 20W Output, 0 → 1.7A Output, Constant Voltage
- RS Stock No.:
- 800-3754
- Mfr. Part No.:
- 74914
- Brand:
- GE
Bulk discount available
Subtotal (1 unit)*
£40.95
(exc. VAT)
£49.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £40.95 |
| 5 - 9 | £39.72 |
| 10 - 24 | £38.53 |
| 25 - 49 | £37.39 |
| 50 + | £36.28 |
*price indicative
- RS Stock No.:
- 800-3754
- Mfr. Part No.:
- 74914
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Output Voltage | 12V | |
| Maximum Output Power | 20W | |
| Output Current | 0 → 1.7A | |
| Input Voltage | 90 → 264 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | 0-10 V | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP52 | |
| Output | 12 V dc | |
| Number of Outputs | 1 | |
| Series | AL10 | |
| Voltage Rating | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand GE | ||
Output Voltage 12V | ||
Maximum Output Power 20W | ||
Output Current 0 → 1.7A | ||
Input Voltage 90 → 264 V ac | ||
Operation Constant Voltage | ||
Dimming Operation 0-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP52 | ||
Output 12 V dc | ||
Number of Outputs 1 | ||
Series AL10 | ||
Voltage Rating 90 → 264V ac | ||
