ELT, 3 → 9V Output, 9W Output, 1.05A Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
796-1933
Mfr. Part No.:
DLC 109/1050-B
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

3 → 9V

Maximum Output Power

9W

Output Current

1.05A

Input Voltage

198 → 264 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

ac, dc

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES