ELT LED Driver, 6 → 16V Output, 10W Output, 700mA Output, Constant Current Dimmable

Image representative of range

Stock information currently inaccessible
RS Stock No.:
796-1930
Mfr. Part No.:
DLC 110/700-B
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

6 → 16V

Maximum Output Power

10W

Output Current

700mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

ac, dc

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES