ELT LED Driver, 9 → 31V Output, 10W Output, 350mA Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
796-1927
Mfr. Part No.:
DLC 110/350-B
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

9 → 31V

Maximum Output Power

10W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

ac, dc

Voltage Rating

198 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy