ELT LED Driver, 6 → 16V Output, 10W Output, 700mA Output, Constant Current
- RS Stock No.:
- 796-1924
- Mfr. Part No.:
- LC110/700-B
- Brand:
- ELT
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 796-1924
- Mfr. Part No.:
- LC110/700-B
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Output Voltage | 6 → 16V | |
| Maximum Output Power | 10W | |
| Output Current | 700mA | |
| Dimmable | No | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac, dc | |
| Voltage Rating | 198 → 264V | |
| Standards Met | EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Output Voltage 6 → 16V | ||
Maximum Output Power 10W | ||
Output Current 700mA | ||
Dimmable No | ||
Input Voltage 198 → 264 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac, dc | ||
Voltage Rating 198 → 264V | ||
Standards Met EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | ||
- COO (Country of Origin):
- ES
