Friwo, 22 → 36V Output, 58W Output, 0 → 1.6A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 794-2762
- Mfr. Part No.:
- LT60-36/1600
- Brand:
- Friwo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 794-2762
- Mfr. Part No.:
- LT60-36/1600
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Output Voltage | 22 → 36V | |
| Maximum Output Power | 58W | |
| Output Current | 0 → 1.6A | |
| Input Voltage | 220 → 240 V dc | |
| Operation | Constant Current / Constant Voltage | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 220 → 240V dc | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Output Voltage 22 → 36V | ||
Maximum Output Power 58W | ||
Output Current 0 → 1.6A | ||
Input Voltage 220 → 240 V dc | ||
Operation Constant Current / Constant Voltage | ||
Dimming Operation PWM | ||
AC or DC Input Voltage ac | ||
Voltage Rating 220 → 240V dc | ||
- COO (Country of Origin):
- DE
