MEAN WELL, 29 → 57V Output, 38W Output, 700mA Output, Constant Current
- RS Stock No.:
- 791-1118
- Mfr. Part No.:
- PLM-40-700
- Brand:
- Mean Well
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-1118
- Mfr. Part No.:
- PLM-40-700
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 29 → 57V | |
| Maximum Output Power | 38W | |
| Output Current | 700mA | |
| Input Voltage | 110 → 295 V ac, 156 → 417 V dc | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP30 | |
| Voltage Rating | 110 → 295 V ac, 156 → 417 V dc | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 29 → 57V | ||
Maximum Output Power 38W | ||
Output Current 700mA | ||
Input Voltage 110 → 295 V ac, 156 → 417 V dc | ||
Operation Constant Current | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP30 | ||
Voltage Rating 110 → 295 V ac, 156 → 417 V dc | ||
