RS PRO, 60 → 72V Output, 60W Output, 350mA Output, Constant Current
- RS Stock No.:
- 777-2967
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 777-2967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 60 → 72V | |
| Maximum Output Power | 60W | |
| Output Current | 350mA | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Current | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 220 → 240V | |
| Standards Met | EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 60 → 72V | ||
Maximum Output Power 60W | ||
Output Current 350mA | ||
Input Voltage 220 → 240 V | ||
Operation Constant Current | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac | ||
Voltage Rating 220 → 240V | ||
Standards Met EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547 | ||
- COO (Country of Origin):
- CN
