Artesyn Embedded Technologies, 24V Output, 100W Output, 4.1A Output, Constant Current / Constant Voltage

Image representative of range

Stock information currently inaccessible
RS Stock No.:
771-8509
Mfr. Part No.:
LDS100-24-U00
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

24V

Maximum Output Power

100W

Output Current

4.1A

Input Voltage

90 → 264 V ac

Operation

Constant Current / Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP67

Voltage Rating

90 → 264V ac

COO (Country of Origin):
PH