Recom LED Driver, 10.8 → 19V dc Output, 20W Output, 1.05A Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
771-7689
Mfr. Part No.:
RACD20-1050/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

10.8 → 19V dc

Maximum Output Power

20W

Output Current

1.05A

Input Voltage

130 → 430 V dc, 90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Series

RACD20/277

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy