MEAN WELL, 48V Output, 153.6W Output, 1.6 → 3.2A Output, Constant Voltage
- RS Stock No.:
- 764-7356
- Mfr. Part No.:
- CLG-150A-48A
- Brand:
- Mean Well
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.05
(exc. VAT)
£57.66
(inc. VAT)
- RS Stock No.:
- 764-7356
- Mfr. Part No.:
- CLG-150A-48A
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 48V | |
| Maximum Output Power | 153.6W | |
| Output Current | 1.6 → 3.2A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 48V | ||
Maximum Output Power 153.6W | ||
Output Current 1.6 → 3.2A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
- COO (Country of Origin):
- CN
