MEAN WELL, 36V Output, 151.2W Output, 2.1 → 4.2A Output, Constant Voltage
- RS Stock No.:
- 764-7353
- Mfr. Part No.:
- CLG-150A-36A
- Brand:
- Mean Well
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.05
(exc. VAT)
£57.66
(inc. VAT)
- RS Stock No.:
- 764-7353
- Mfr. Part No.:
- CLG-150A-36A
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 36V | |
| Maximum Output Power | 151.2W | |
| Output Current | 2.1 → 4.2A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 36V | ||
Maximum Output Power 151.2W | ||
Output Current 2.1 → 4.2A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
