MEAN WELL, 12 → 24V Output, 16.08W Output, 670mA Output, Constant Voltage
- RS Stock No.:
- 764-7243
- Mfr. Part No.:
- LPF-16D-24
- Brand:
- Mean Well
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 764-7243
- Mfr. Part No.:
- LPF-16D-24
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 12 → 24V | |
| Maximum Output Power | 16.08W | |
| Output Current | 670mA | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | 1-10 V PWM Resistance | |
| AC or DC Input Voltage | ac, dc | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 12 → 24V | ||
Maximum Output Power 16.08W | ||
Output Current 670mA | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac, dc | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
- COO (Country of Origin):
- CN
