Lumotech, 3 → 24V Output, 20W Output, 1.2A Output, Constant Current
- RS Stock No.:
- 741-7590
- Mfr. Part No.:
- L05013-1200
- Brand:
- Lumotech
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £22.49 |
| 5 - 9 | £20.70 |
| 10 + | £19.79 |
*price indicative
- RS Stock No.:
- 741-7590
- Mfr. Part No.:
- L05013-1200
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 3 → 24V | |
| Maximum Output Power | 20W | |
| Output Current | 1.2A | |
| Input Voltage | 115 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 115 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 3 → 24V | ||
Maximum Output Power 20W | ||
Output Current 1.2A | ||
Input Voltage 115 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
Voltage Rating 115 → 240V ac | ||
- COO (Country of Origin):
- NL
