Mean Well, 20V Output, 80W Output, 4A Output, Constant Voltage
- RS Stock No.:
- 738-1882
- Mfr. Part No.:
- HLG-80H-20B
- Brand:
- Mean Well
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 738-1882
- Mfr. Part No.:
- HLG-80H-20B
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 20V | |
| Maximum Output Power | 80W | |
| Output Current | 4A | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | 1-10 V PWM Resistance | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 20V | ||
Maximum Output Power 80W | ||
Output Current 4A | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
