Recom, 21 → 28V dc Output, 60W Output, 1.4A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 737-7127
- Mfr. Part No.:
- RACD60-1400/IP67
- Brand:
- Recom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 737-7127
- Mfr. Part No.:
- RACD60-1400/IP67
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 21 → 28V dc | |
| Maximum Output Power | 60W | |
| Output Current | 1.4A | |
| Input Voltage | 90 → 264 V ac | |
| Operation | Constant Current / Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Number of Outputs | 1 | |
| Series | RACD60 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 21 → 28V dc | ||
Maximum Output Power 60W | ||
Output Current 1.4A | ||
Input Voltage 90 → 264 V ac | ||
Operation Constant Current / Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Number of Outputs 1 | ||
Series RACD60 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- TW
