Recom, 21 → 28V dc Output, 60W Output, 2.14A Output, Constant Current / Constant Voltage

Image representative of range

Stock information currently inaccessible
RS Stock No.:
737-7108
Mfr. Part No.:
RACD60-2100/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

21 → 28V dc

Maximum Output Power

60W

Output Current

2.14A

Input Voltage

90 → 264 V ac

Operation

Constant Current / Constant Voltage

AC or DC Input Voltage

ac

Series

RACD60

Number of Outputs

1

Configuration

Open Frame

Primary Type

AC-DC

COO (Country of Origin):
TW