ILS, 6 → 26V Output, 18W Output, 700mA Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-2370
Mfr. Part No.:
IZC070-018T-9500A-SA
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Output Voltage

6 → 26V

Maximum Output Power

18W

Output Current

700mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

ac

Voltage Rating

220 → 240V ac