Philips Lighting, 18 → 42V Output, 30W Output, 700mA Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
722-7946
Mfr. Part No.:
913710053866
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Output Voltage

18 → 42V

Maximum Output Power

30W

Output Current

700mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

220 → 240V ac

COO (Country of Origin):
CN