Philips Lighting, 18 → 42V Output, 30W Output, 700mA Output, Constant Current
- RS Stock No.:
- 722-7940
- Mfr. Part No.:
- 913713220562
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 722-7940
- Mfr. Part No.:
- 913713220562
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Output Voltage | 18 → 42V | |
| Maximum Output Power | 30W | |
| Output Current | 700mA | |
| Input Voltage | 220 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Voltage Rating | 220 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Output Voltage 18 → 42V | ||
Maximum Output Power 30W | ||
Output Current 700mA | ||
Input Voltage 220 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Voltage Rating 220 → 240V ac | ||
- COO (Country of Origin):
- CN
