Philips Lighting, 5.6 → 24V Output, 40W Output, 1.75A Output, Constant Current
- RS Stock No.:
- 722-7912
- Mfr. Part No.:
- 913700625082
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 722-7912
- Mfr. Part No.:
- 913700625082
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Output Voltage | 5.6 → 24V | |
| Maximum Output Power | 40W | |
| Output Current | 1.75A | |
| Input Voltage | 207 → 264 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Voltage Rating | 207 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Output Voltage 5.6 → 24V | ||
Maximum Output Power 40W | ||
Output Current 1.75A | ||
Input Voltage 207 → 264 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Voltage Rating 207 → 264V ac | ||
- COO (Country of Origin):
- CN
Related links
- Lumotech LED Driver 40W Output Constant Current
- Lumotech 40W Output Constant Current
- RS PRO LED Driver 40W Output Constant Current Dimmable
- RND LED Driver 40W Output Constant Voltage
- Philips Lighting 17W Output Constant Current
- Philips Lighting LED Driver 17W Output Constant Current
- Philips Lighting 75W Output 410 mA Constant Current
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
