Roal Electronics, 8 → 48V Output, 16.8W Output, 350mA Output, Constant Current
- RS Stock No.:
- 712-8164
- Mfr. Part No.:
- RLDD015H-350
- Brand:
- Roal Electronics
Bulk discount available
Subtotal (1 unit)*
£24.94
(exc. VAT)
£29.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £24.94 |
| 2 - 4 | £24.81 |
| 5 + | £24.32 |
*price indicative
- RS Stock No.:
- 712-8164
- Mfr. Part No.:
- RLDD015H-350
- Brand:
- Roal Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roal Electronics | |
| Output Voltage | 8 → 48V | |
| Maximum Output Power | 16.8W | |
| Output Current | 350mA | |
| Input Voltage | 176 → 265 V ac | |
| Operation | Constant Current | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac | |
| Output | Constant Current | |
| Current Rating | 350mA | |
| Voltage Rating | 176 → 265V ac | |
| Series | TROPO | |
| Number of Outputs | 1 | |
| Standards Met | EN61347-2-13, UL60950-1 | |
| Select all | ||
|---|---|---|
Brand Roal Electronics | ||
Output Voltage 8 → 48V | ||
Maximum Output Power 16.8W | ||
Output Current 350mA | ||
Input Voltage 176 → 265 V ac | ||
Operation Constant Current | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac | ||
Output Constant Current | ||
Current Rating 350mA | ||
Voltage Rating 176 → 265V ac | ||
Series TROPO | ||
Number of Outputs 1 | ||
Standards Met EN61347-2-13, UL60950-1 | ||
- COO (Country of Origin):
- CN
