Lightech, 18W Output, 350mA Output, Constant Current

Image representative of range

Stock information currently inaccessible
RS Stock No.:
700-2457
Mfr. Part No.:
901018350P
Brand:
Lightech
Find similar products by selecting one or more attributes.
Select all

Brand

Lightech

Maximum Output Power

18W

Output Current

350mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

Dimming Operation

Phase

AC or DC Input Voltage

ac

Voltage Rating

220 → 240V ac

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy