Lightech, 6W Output, 500mA Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
700-2441
Mfr. Part No.:
901006501
Brand:
Lightech
Find similar products by selecting one or more attributes.
Select all

Brand

Lightech

Maximum Output Power

6W

Output Current

500mA

Input Voltage

120 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

ac

Voltage Rating

120 → 240 V ac