eldoLED, 41 → 142V Output, 50W Output, 0.35 → 1.5A Output, Constant Current
- RS Stock No.:
- 697-2908
- Mfr. Part No.:
- LDS10552
- Brand:
- eldoLED
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 697-2908
- Mfr. Part No.:
- LDS10552
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 41 → 142V | |
| Maximum Output Power | 50W | |
| Output Current | 0.35 → 1.5A | |
| Input Voltage | 24 → 32 V dc | |
| Operation | Constant Current | |
| Dimming Operation | Resistance | |
| AC or DC Input Voltage | dc | |
| Voltage Rating | 24 → 32V dc | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 41 → 142V | ||
Maximum Output Power 50W | ||
Output Current 0.35 → 1.5A | ||
Input Voltage 24 → 32 V dc | ||
Operation Constant Current | ||
Dimming Operation Resistance | ||
AC or DC Input Voltage dc | ||
Voltage Rating 24 → 32V dc | ||
Supplied with
Round, thermally conductive tape
