MEAN WELL, 36V Output, 95.4W Output, 2.65A Output, Constant Voltage
- RS Stock No.:
- 660-0378
- Mfr. Part No.:
- CLG-100-36
- Brand:
- Mean Well
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.99
(exc. VAT)
£53.99
(inc. VAT)
- RS Stock No.:
- 660-0378
- Mfr. Part No.:
- CLG-100-36
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 36V | |
| Maximum Output Power | 95.4W | |
| Output Current | 2.65A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Current Rating | 2.65A | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Number of Outputs | 1 | |
| Standards Met | EN 55015, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-3-2 Class C (75% Load), EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61547 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 36V | ||
Maximum Output Power 95.4W | ||
Output Current 2.65A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Current Rating 2.65A | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
Number of Outputs 1 | ||
Standards Met EN 55015, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-3-2 Class C (75% Load), EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61547 | ||
- COO (Country of Origin):
- CN

