MEAN WELL, 24 → 48V Output, 153.6W Output, 3.2A Output, Constant Voltage
- RS Stock No.:
- 660-0344
- Mfr. Part No.:
- CLG-150-48B
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 660-0344
- Mfr. Part No.:
- CLG-150-48B
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 24 → 48V | |
| Maximum Output Power | 153.6W | |
| Output Current | 3.2A | |
| Input Voltage | 127 → 417 V dc, 90 → 295 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Current Rating | 7.5A | |
| Voltage Rating | 127 → 417 V dc, 90 → 295 V ac | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 24 → 48V | ||
Maximum Output Power 153.6W | ||
Output Current 3.2A | ||
Input Voltage 127 → 417 V dc, 90 → 295 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Current Rating 7.5A | ||
Voltage Rating 127 → 417 V dc, 90 → 295 V ac | ||
Number of Outputs 1 | ||
