MEAN WELL LED Driver, 500mA Analouge Dimming & On-Off Control, PWM

Get a bulk buy discount

Add 5 more to save £0.60

View bulk pricing options

Subtotal (1 unit)*

£3.87

(exc. VAT)

£4.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 unit(s) shipping from 29 March 2027
  • Plus 110 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£3.87-
5 - 9£3.75£0.60
10 - 24£3.64£2.30
25 - 49£3.55£8.00
50 +£3.46£20.50

*price indicative

RS Stock No.:
285-8360
Distrelec Article No.:
300-10-421
Mfr. Part No.:
LDD-500LW
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Dimming Operation

Analouge Dimming & On-Off Control, PWM

Input Voltage Type

DC

Driver Current

500mA

Operating Modes

Constant Current

Series

LDD-L

Standards/Approvals

EAC TP TC 020, EN61000-4-2, EN55015, FCC Part 15 Class B, MIL-HDBK-217F (25°C), EAC TP TC 004

COO (Country of Origin):
TW
The DC-DC Constant Current Step-Down LED driver. It is a high-quality product designed for reliable and efficient LED lighting applications. With a current range of 500mA and a voltage range of 2 to 32VDC, this driver offers precise and accurate current control for LED lighting systems. Its compact size and lightweight design make it easy to install and integrate into various lighting fixtures.

500mA current range for precise current control

High efficiency for energy-saving operation

Low ripple and noise for flicker-free and stable lighting

Compact and lightweight design for easy installation

Wide temperature range for reliable performance in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy