Osram LED Driver, 54V Output, 18W Output, 1.05A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
204-7517
Mfr. Part No.:
OTi-DALI-50/220-240/1A4-Box
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

54V

Maximum Output Power

18W

Output Current

1.05A

Dimmable

Yes

Input Voltage

240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

OTi

The OSRAM Lighting Systems Compact constant current LED driver Kits Suitable for use in luminaires with flexible current setting, indoor SELV installations, downlights, spotlights and LED panels. It works with a supply voltage of 220 to 240V.

Up to 60Hz line frequency
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy