Osram, 54V Output, 18W Output, 1.05A Output, Constant Current
- RS Stock No.:
- 204-7516
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-Box
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-7516
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-Box
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 54V | |
| Maximum Output Power | 18W | |
| Output Current | 1.05A | |
| Input Voltage | 240 V | |
| Operation | Constant Current | |
| Dimming Operation | DALI | |
| Series | OTi | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 54V | ||
Maximum Output Power 18W | ||
Output Current 1.05A | ||
Input Voltage 240 V | ||
Operation Constant Current | ||
Dimming Operation DALI | ||
Series OTi | ||
- COO (Country of Origin):
- BG
The OSRAM Lighting Systems Compact constant current LED driver Kits Suitable for use in luminaires with flexible current setting, indoor SELV installations, downlights, spotlights and LED panels. It works with a supply voltage of 220 to 240V.
Up to 60Hz line frequency
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection
