Osram LED Driver, 10 → 56V Output, 10 → 30W Output, 1.05A Output, Constant Current
- RS Stock No.:
- 201-7326
- Mfr. Part No.:
- OTI-DX-35/220-240/1A0-NFC
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 201-7326
- Mfr. Part No.:
- OTI-DX-35/220-240/1A0-NFC
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 10 → 56V | |
| Maximum Output Power | 10 → 30W | |
| Output Current | 1.05A | |
| Input Voltage | 120 → 277 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DALI | |
| Series | Oti | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 10 → 56V | ||
Maximum Output Power 10 → 30W | ||
Output Current 1.05A | ||
Input Voltage 120 → 277 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation DALI | ||
Series Oti | ||
- COO (Country of Origin):
- BG
The Osram optotronic intelligent DEXAL SELV is used for linear lighting for office, education, industry, storage areas and retail. It has simplified luminaire design for wireless lighting control system and sensors and is suitable for luminaires of protection class I.
Versatile DEXAL LED driver up to 50 W due to flexible output characteristic
Integrated DALI (Version-1) bus power supply for sensors and wireless radios
Fast programming without mains voltage
Integrated DALI (Version-1) bus power supply for sensors and wireless radios
Fast programming without mains voltage
