Stock information currently inaccessible
- RS Stock No.:
- 196-2312
- Mfr. Part No.:
- 15.71.8.230.B202
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| LED Driver Type | LED Dimmer | |
| Select all | ||
|---|---|---|
Brand Finder | ||
LED Driver Type LED Dimmer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
YESLY 1 CHANNEL WIRELESS DIMMER ACTUATOR
Bluetooth Dimmer compatible with the most popular Italian wall switch systems
• 1 output
• Lamp load : 100 W LED, 200 W halogen
• AUTO function, to automatically set the most appropriate method for driving the type of lamp being used
• An additional 7 functions to manually set the lamp driving method and the control curve
• Leading edge and trailing edge compatibility
• Default function: Trailing edge (linear)
• 1 wired pushbutton input. Can be managed through standard wired pushbuttons, wireless pushbuttons or Smartphone
• Compatible with energy-saving lamps, compact dimmable fluorescent lamps (CFL) or dimmable LEDs - with either electronic or electromagnetic transformers
• Management of up to 8 scenarios
• App programming with iOS or Android Smartphone
• Over-temperature and short-circuit protection
• Supply voltage 230 V AC (50/60 Hz)
• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption
• Compatible with most popular residential and commercial frame systems such as: AVE®*, Bticino®*, Gewiss®*, Simon Urmet®*, Vimar®*, through the use of special adaptors included in the box
Type 15.71.8.230.B202 - anthracite
• Lamp load : 100 W LED, 200 W halogen
• AUTO function, to automatically set the most appropriate method for driving the type of lamp being used
• An additional 7 functions to manually set the lamp driving method and the control curve
• Leading edge and trailing edge compatibility
• Default function: Trailing edge (linear)
• 1 wired pushbutton input. Can be managed through standard wired pushbuttons, wireless pushbuttons or Smartphone
• Compatible with energy-saving lamps, compact dimmable fluorescent lamps (CFL) or dimmable LEDs - with either electronic or electromagnetic transformers
• Management of up to 8 scenarios
• App programming with iOS or Android Smartphone
• Over-temperature and short-circuit protection
• Supply voltage 230 V AC (50/60 Hz)
• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption
• Compatible with most popular residential and commercial frame systems such as: AVE®*, Bticino®*, Gewiss®*, Simon Urmet®*, Vimar®*, through the use of special adaptors included in the box
Type 15.71.8.230.B202 - anthracite
