onsemi LED Driver, 120 V 50 mA SOIC
- RS Stock No.:
- 184-1052
- Mfr. Part No.:
- NSIC2050JBT3G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 2500 units)*
£415.00
(exc. VAT)
£497.50
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 20,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 5000 | £0.166 | £415.00 |
| 7500 + | £0.161 | £402.50 |
*price indicative
- RS Stock No.:
- 184-1052
- Mfr. Part No.:
- NSIC2050JBT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver | |
| Output Current | 50mA | |
| Input Voltage | 120 V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 3W | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | NSIC | |
| Length | 5.6mm | |
| Width | 3.95 mm | |
| Height | 2.28mm | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver | ||
Output Current 50mA | ||
Input Voltage 120 V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 3W | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series NSIC | ||
Length 5.6mm | ||
Width 3.95 mm | ||
Height 2.28mm | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The 120 V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications.
Voltage Surge Suppressing
SBT (Self-Biased Transistor) Technology
Robust Power Package: 3 W
Wide Operating Voltage Range
Immediate Turn-On
Negative Temperature Coefficient
Also available in 20 mA (NSIC2020JBT3G) and 30 mA (NSIC2030JBT3G)
Protecting LEDs
Simplfies design, minimizes required components
Applications
LED Driving
Current regulation
Related links
- onsemi NSIC2050JBT3G LED Driver, 120 V 50 mA SOIC
- onsemi LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
- onsemi LED Driver IC, 10.5/27 V 800 mA 8-Pin SOIC
- onsemi LED Driver IC, 50 V 10 mA 2-Pin SOD-123
- MEAN WELL LED Driver 240 W Output, 2100 mA 3 in 1 Dimming
- eldoLED LED Driver 120 V ac 277 V ac
- onsemi LED Driver IC, -0.3 to 30 V 8-Pin SOIC