Osram LED Driver, 35 → 115V Output, 75W Output, 70 → 1050mA Output, Constant Current Dimmable
- RS Stock No.:
- 182-8734
- Mfr. Part No.:
- 4052899541092
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8734
- Mfr. Part No.:
- 4052899541092
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 35 → 115V | |
| Maximum Output Power | 75W | |
| Output Current | 70 → 1050mA | |
| Dimmable | Yes | |
| Input Voltage | 170 → 264 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 35 → 115 V dc @ 1050 mA | |
| Current Rating | 360mA | |
| Number of Outputs | 1 | |
| Series | OPTOTRONIC NFC | |
| Voltage Rating | 220 → 240 V, 220 → 277 V | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 35 → 115V | ||
Maximum Output Power 75W | ||
Output Current 70 → 1050mA | ||
Dimmable Yes | ||
Input Voltage 170 → 264 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 35 → 115 V dc @ 1050 mA | ||
Current Rating 360mA | ||
Number of Outputs 1 | ||
Series OPTOTRONIC NFC | ||
Voltage Rating 220 → 240 V, 220 → 277 V | ||
Primary Type AC-DC | ||
Osram LED Driver
The Osram LED driver is OPTOTRONIC series, constant voltage driver with a constant current and great flexibility due to the wide operating temperature range of -40°C to 55°C.
Features and Benefits
• AstroDIM for autonomous dimming with five independent levels
• Constant lumen output (CLO)
• Current output range is 70mA to1050mA
• Current rating is 360mA
• Easy and fast wireless luminaire programming via NFC
• Flexible current setting with one additional wire
• Integrated customizable thermal management (driver guard)
• Maximum output power is 75W
• Output voltage is between 35V to 115V
• Over temperature protection via external NTC
• Supply voltage is between 220 to 240V
• Constant lumen output (CLO)
• Current output range is 70mA to1050mA
• Current rating is 360mA
• Easy and fast wireless luminaire programming via NFC
• Flexible current setting with one additional wire
• Integrated customizable thermal management (driver guard)
• Maximum output power is 75W
• Output voltage is between 35V to 115V
• Over temperature protection via external NTC
• Supply voltage is between 220 to 240V
Applications
• Industry
• Street and urban lighting
• Suitable for outdoor applications in luminaires with IP > 65
• Suitable for use in outdoor luminaires of protection class I and II
• Street and urban lighting
• Suitable for outdoor applications in luminaires with IP > 65
• Suitable for use in outdoor luminaires of protection class I and II
Certifications
• IP20 rating
