Osram LED Driver, 42V Output, 29.4W Output, 500mA Output

Stock information currently inaccessible
RS Stock No.:
181-5751
Mfr. Part No.:
4052899957008
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

42V

Maximum Output Power

29.4W

Output Current

500mA

Dimmable

No

Input Voltage

220 V

LED Driver Type

LED Driver

Osram LED Driver


The Osram OT FIT 25/220-240/700 LT2 S is a non-dimmable LED driver with a compact constant current. It provides a wide range of application due to the output power range of up to 40W.

Features and Benefits


• Cable clamp kit for independent mounting
• Fulfil safety requirement due to overload, over temperature protection
• High efficiency
• Lifetime is up to 100,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is 50Hz/60Hz
• Line voltage is from 198V to 264V
• Nominal Supply voltage is 220V to 240V
• Output supply voltage is 15V to 50V
• Temperature range at storage is between -40°C and 85°C

Applications


• Independent mounting via cable clamp kit possible
• Luminaires with flexible current setting
• Suitable for downlights, spotlights and LED panels
• Suitable for indoor SELV installations
• Suitable for luminaires of protection classes I and II

Certifications


• CE certified
• CISPR 15
• EC 61000-3-2
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 rating