Osram LED Driver, 42V Output, 29.4W Output, 500mA Output

Stock information currently inaccessible
RS Stock No.:
181-5748
Mfr. Part No.:
4052899490673
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

42V

Maximum Output Power

29.4W

Output Current

500mA

Dimmable

No

Input Voltage

220 V

LED Driver Type

LED Driver

Osram LED Driver


The Osram OT FIT 15/220-240/500 LT2 LP is a non-dimmable LED driver with a compact constant current. It provides a wide range of applications due to the output power range of up to 40W.

Features and Benefits


• Cable clamp kit for independent mounting
• Cable clamp kit for independent mounting
• High efficiency
• High efficiency
• High flexibility due to four different output currents
• High flexibility due to four different output currents
• Input voltage supply 198VAC to 264VAC and 176VDC to 276VDC
• Lifetime: up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Lifetime: up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Line frequency is between 50Hz and 60Hz
• Line voltage is from 198V to 264V
• Line voltage is from 198V to 264V
• Nominal supply voltage is from 220V to 240V
• Nominal supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Small housing for flexible luminaire designs
• Temperature range at storage is between -20°C and 80°C
• Temperature range at storage is between -20°C and 80°C

Applications


• Independent mounting via cable clamp kit possible
• Installation in emergency lighting systems according to IEC 61347-2-13 appendix J
• Luminaires with flexible current setting
• Suitable for downlights, spotlights and LED panels
• Suitable for indoor

Certifications


• CE certified
• EN 55015
• IEC 61000-3-2
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 rating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy