Osram LED Driver, 42V Output, 29.4W Output, 500mA Output Dimmable

Stock information currently inaccessible
RS Stock No.:
181-5741
Mfr. Part No.:
4052899452916
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

42V

Maximum Output Power

29.4W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 V

LED Driver Type

LED Driver

Osram LED Driver


The Osram OTi DALI 50/220-240/24 1 to 4CH LED driver supplies power with DALI enables you to enjoy flicker-free light due to a high-frequency PWM, dimmable to between 0.1 and 100% with Touch DIM. Use from 1 to 4 channels and benefit from DALI message detection of LED module failure. The slender form of these drivers makes them ideal for use when you need to install LED lighting in tight spaces or linear luminaires.

Features and Benefits


• Input supply voltage of 198VAC to 264VAC
• Intelligent power matching due to smart power supply
• Intelligent power matching due to smart power supply
• Line frequency is 0Hz/50Hz/60Hz
• Line frequency is 0Hz/50Hz/60Hz
• Nominal output power is 50W
• Nominal output power is 50W
• Nominal Voltage rating between 220V and 240V
• Output voltage is 24V
• Output voltage is 24V
• Temperature range at storage is between -40°C and 85°C
• Temperature range at storage is between -40°C and 85°C
• Voltage rating between 220V and 240V

Applications


• Cove lighting, wall washer, corridor, handrail
• They are suitable for 24 V LED modules and for use with luminaires of protection classes I and II

Certifications


• BIS certified
• CCC certified
• CE certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61547, EN 61000-3-2, EN 62384, EN 60598-2-22, EN 62386, EN 55015
• ENEC 10
• IP20 rating
• RCM certified
• VDE certified
• VDE-EMC certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy