Osram, 42V Output, 21W Output, 500mA Output
- RS Stock No.:
- 181-5738
- Mfr. Part No.:
- 4052899435612
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 181-5738
- Mfr. Part No.:
- 4052899435612
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 42V | |
| Maximum Output Power | 21W | |
| Output Current | 500mA | |
| Input Voltage | 220 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 42V | ||
Maximum Output Power 21W | ||
Output Current 500mA | ||
Input Voltage 220 V | ||
- COO (Country of Origin):
- CN
Osram LED Driver
The Osram OT FIT 20/220-240/500 CS LED driver is a non-dimmable driver with a compact constant current. It gives a high quality of light due to low output ripple current. This driver has a cable clamp kit for independent mounting and highly flexible due to four different output currents.
Features and Benefits
• High efficiency
• Lifetime: up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Nominal output current 250/350/450/500mA
• Nominal output voltage 25VDC to 42VDC
• Nominal Supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Storage temperature ranges between -20°C and 80°C
• Supply Line voltage is from 198V to 264V
• Lifetime: up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is between 50Hz and 60Hz
• Nominal output current 250/350/450/500mA
• Nominal output voltage 25VDC to 42VDC
• Nominal Supply voltage is from 220V to 240V
• Small housing for flexible luminaire designs
• Storage temperature ranges between -20°C and 80°C
• Supply Line voltage is from 198V to 264V
Applications
• Suitable for downlights, spotlights, and LED panels
• Suitable for luminaires of protection classes I and II
• Suitable for luminaires of protection classes I and II
Certifications
• CCC certified
• CE certified
• CISPR 15I
• EC 61000-3-2
• ENEC 05
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
• RCM certified
• CE certified
• CISPR 15I
• EC 61000-3-2
• ENEC 05
• IEC 61000-3-3
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 Rating
• RCM certified
