ILS Remote LED Controller
- RS Stock No.:
- 180-7490
- Mfr. Part No.:
- ILPA-DRIVER-SP103E-02.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 180-7490
- Mfr. Part No.:
- ILPA-DRIVER-SP103E-02.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Driver Type | Remote LED Controller | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Driver Type Remote LED Controller | ||
- COO (Country of Origin):
- CN
Intelligent RGB & RGBW Mini-RF Controller
The ILPA-DRIVER-SP103E-0x has been designed to work seamlessly with all of our Intelligent LED Pixel products.
Built in industry standard connector allows for simple plug and play capabilities. An external power supply is required
to power the controller and LEDs. The controller comes pre-paired with its remote control, and communications are over
low power RF.
Built in industry standard connector allows for simple plug and play capabilities. An external power supply is required
to power the controller and LEDs. The controller comes pre-paired with its remote control, and communications are over
low power RF.
Technical Features
- ILPA-DRIVER-SP103E-01 - RGB 5-24V
- ILPA-DRIVER-SP103E-02 - RGBW 5V only
- Works with almost all types of 1 and 2 wire LED driver ICs
- 300 built-in routines
- Can control up to 2048 pixels
- Easily adjust brightness
- Maximum working distance of 10 meters
- User routine saving function
Applications
- Task Lighting
- Back Lighting
- Desk Lighting
- Garage Lighting
- Accent Lighting
- Under Cabinet Lighting
- Bar Lighting
- Refrigeration
- Industrial Applications
- Photography
