Osram, 24V Output, 80W Output, Constant Voltage

Stock information currently inaccessible
RS Stock No.:
179-9523
Mfr. Part No.:
4052899452893
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Maximum Output Power

80W

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Voltage

Dimming Operation

DALI-2

AC or DC Input Voltage

ac, dc

IP Rating

IP20

Voltage Rating

220 → 240V

Number of Outputs

1

Series

CV

Configuration

Encapsulated

Primary Type

AC, DC-DC

Osram LED Driver


The Osram CV series constant voltage LED driver supplies power with DALI that enable you to maximize any design's potential and enjoy flicker-free light due to a high PWM frequency, dimmable to between 0.1 and 100% with Touch DIM. You can use from 1 to 4 channels and benefit from DALI message detection of LED module failure. The slender form of these drivers makes them ideal for use when you need to install LED lighting in tight spaces or linear luminaires.

Features and Benefits


• Intelligent power matching due to smart power supply
• Line frequency is 0Hz=50Hz=60Hz
• Line voltage is from 198V to 264V
• Maximum output power is 80W
• Nominal supply voltage is from 220V to 240V
• Output voltage is 24V
• Temperature range at storage is between -40°C and 85°C

Applications


• Cove lighting, wall washer, corridor, handrail
• They are suitable for 24 V LED modules and for use with luminaires of protection classes I and II

Certifications


• BIS certified
• CCC certified
• CE certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61547, EN 61000-3-2, EN 62384, EN 60598-2-22, EN 62386, EN 55015
• ENEC 10
• IP20 rating
• RCM certified
• VDE certified
• VDE-EMC certified