eldoLED, 2 → 40 V Output, 20 W Output, 150 → 1050 mA Output, Constant Current
- RS Stock No.:
- 179-2388
- Mfr. Part No.:
- EC0240A2
- Brand:
- eldoLED
Stock information currently inaccessible
- RS Stock No.:
- 179-2388
- Mfr. Part No.:
- EC0240A2
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2 → 40 V | |
| Maximum Output Power | 20 W | |
| Output Current | 150 → 1050 mA | |
| Input Voltage | 198 → 264 V ac, 220 → 240 (ENEC) V ac | |
| Operation | Constant Current | |
| Dimming Operation | DALI-2 | |
| AC or DC Input Voltage | ac | |
| Output | 2 → 40 V @ 150 → 1050 mA | |
| Current Rating | 150 mA | |
| Number of Outputs | 1 | |
| Series | ECOdrive | |
| Voltage Rating | 198 → 264 V ac, 220 → 240 V ac | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2 → 40 V | ||
Maximum Output Power 20 W | ||
Output Current 150 → 1050 mA | ||
Input Voltage 198 → 264 V ac, 220 → 240 (ENEC) V ac | ||
Operation Constant Current | ||
Dimming Operation DALI-2 | ||
AC or DC Input Voltage ac | ||
Output 2 → 40 V @ 150 → 1050 mA | ||
Current Rating 150 mA | ||
Number of Outputs 1 | ||
Series ECOdrive | ||
Voltage Rating 198 → 264 V ac, 220 → 240 V ac | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- MX
ECOdrive 240/A delivers 20W and is DALI-2 compatible. As all ECOdrives, the 240/A smoothly dims down to 1%.The 20W /A independent LED driver with cable retention is perfect for downlight applications in Europe where the LED driver needs to fit through a 50mm diameter hole in the ceiling into a plenum with a 110mm height between functional and decorative ceiling.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
