eldoLED, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current
- RS Stock No.:
- 179-2378
- Mfr. Part No.:
- EC0561A4
- Brand:
- eldoLED
Stock information currently inaccessible
- RS Stock No.:
- 179-2378
- Mfr. Part No.:
- EC0561A4
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 1.5 → 55 V | |
| Maximum Output Power | 50 W | |
| Output Current | 150 → 1400 mA | |
| Input Voltage | 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac | |
| Operation | Constant Current | |
| Dimming Operation | 0-10 V | |
| AC or DC Input Voltage | ac, dc | |
| Output | 1.5 → 55 V @ 150 → 1400 mA | |
| Current Rating | 700 mA | |
| Voltage Rating | 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac | |
| Series | ECOdrive | |
| Number of Outputs | 1 | |
| Primary Type | AC/DC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 1.5 → 55 V | ||
Maximum Output Power 50 W | ||
Output Current 150 → 1400 mA | ||
Input Voltage 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac | ||
Operation Constant Current | ||
Dimming Operation 0-10 V | ||
AC or DC Input Voltage ac, dc | ||
Output 1.5 → 55 V @ 150 → 1400 mA | ||
Current Rating 700 mA | ||
Voltage Rating 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac | ||
Series ECOdrive | ||
Number of Outputs 1 | ||
Primary Type AC/DC-DC | ||
- COO (Country of Origin):
- US
ECOdrive 561/A delivers 50W and is 0-10V compatible. The end cap functions as a wire restraint and makes the driver perfectly suited for independent installations. As all ECOdrives, the 561/A smoothly dims down to 1%.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode technology: Configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode technology: Configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
