eldoLED, 2 → 55 V Output, 30 W Output, 150 → 1400 mA Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-2373
Mfr. Part No.:
EC0360A5
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

2 → 55 V

Maximum Output Power

30 W

Output Current

150 → 1400 mA

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

Dimming Operation

DALI-2

AC or DC Input Voltage

ac, dc

Output

2 → 55 V @ 150 → 1400 mA

Current Rating

350 mA

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Series

ECOdrive

Primary Type

AC/DC-DC

COO (Country of Origin):
MX
ECOdrive 360/A delivers 30W and is DALI-2 compatible. The end caps function as wire restraints and make the driver perfectly suited for independent installations. As all ECOdrives, the 360/A smoothly dims down to 1%.

Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability