Stock information currently inaccessible
- RS Stock No.:
- 176-6769
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Output Power | 9W | |
| Input Voltage | 24 V dc | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | dc | |
| IP Rating | IP65 | |
| Current Rating | 650mA | |
| Voltage Rating | 24V dc | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Output Power 9W | ||
Input Voltage 24 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage dc | ||
IP Rating IP65 | ||
Current Rating 650mA | ||
Voltage Rating 24V dc | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
24vdc Input CC 700mA DC-DC LED Driver Wire term
Suitable for 12V & 24V LEDs lighting application.
Fly leads 20AWG 15cm for rapid connection.
Waterproof packaging
Tc Point measured, Max case temperature: 70°C
Protections: Short-Circuit
Fly leads 20AWG 15cm for rapid connection.
Waterproof packaging
Tc Point measured, Max case temperature: 70°C
Protections: Short-Circuit
