RS PRO LED Driver, 14 → 28.5V Output, 30W Output, 1.05A Output, Constant Current Dimmable

Stock information currently inaccessible
RS Stock No.:
176-6763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

14 → 28.5V

Maximum Output Power

30W

Output Current

1.05A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

14 → 28.5 V dc @ 1050 mA

Voltage Rating

90 → 305V ac

Configuration

Enclosed

Primary Type

AC, DC

COO (Country of Origin):
CN
The RS PRO Range of 30watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications

Input Voltage 90-305vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy