RS PRO LED Driver, 21 → 42.5V Output, 30W Output, 950mA Output, Constant Current Dimmable
- RS Stock No.:
- 176-6762
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-6762
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 21 → 42.5V | |
| Maximum Output Power | 30W | |
| Output Current | 950mA | |
| Dimmable | Yes | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 21 → 42.5 V dc @ 950 mA | |
| Voltage Rating | 90 → 305V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 21 → 42.5V | ||
Maximum Output Power 30W | ||
Output Current 950mA | ||
Dimmable Yes | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 21 → 42.5 V dc @ 950 mA | ||
Voltage Rating 90 → 305V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 30watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 90-305vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
