RS PRO LED Driver, 12 → 25V Output, 20W Output, 800mA Output, Constant Current
- RS Stock No.:
- 176-6754
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 176-6754
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12 → 25V | |
| Maximum Output Power | 20W | |
| Output Current | 800mA | |
| Input Voltage | 180 → 240 V ac, 90 → 130 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 12 → 25 V dc @ 800 A | |
| Current Rating | 260mA | |
| Voltage Rating | 180 → 240 V ac, 90 → 130 V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12 → 25V | ||
Maximum Output Power 20W | ||
Output Current 800mA | ||
Input Voltage 180 → 240 V ac, 90 → 130 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 12 → 25 V dc @ 800 A | ||
Current Rating 260mA | ||
Voltage Rating 180 → 240 V ac, 90 → 130 V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of Dali Dimmable compact LED Drivers are suitable for indoor and have a logarithmic dimming range. We offer the range with a 3 year warranty as standard.
Input Voltage 180-240VAC
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
